Filter Your Search
1 - 1 of 1 results
![]() |
TLC2201AMDG4
Texas Instruments
|
$3.5809 | Yes | Yes | Active | 200 µV | 2.5 V/us | 500 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | NO | -8 V | NO | NO | 1.3 V/us | 8 V | MILITARY | 1800 | 45000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |