Filter Your Search
1 - 10 of 1,421 results
|
TLE49641MXTSA1
Infineon Technologies AG
|
$0.1285 | Yes | Yes | Active | YES | 5.5 mT | 0-25mA | 23.5 mT | 8.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | UNIPOLAR | 2.5 mA | 25 mA | NON-INVERTING | OPEN-DRAIN | 32 V | 3 V | e3 | 195 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | TO-236 | compliant | Infineon | ||||
|
TLE49643KXTSA1
Infineon Technologies AG
|
$0.1511 | Yes | Yes | Active | YES | 3 mT | 0-25mA | 16.6 mT | 6.1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | UNIPOLAR | 2.5 mA | 25 mA | INVERTING | OPEN-DRAIN | 32 V | 3 V | e3 | 195 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.35 mm | 3 mm | INFINEON TECHNOLOGIES AG | TO-236 | compliant | Infineon | |||
|
TLE49681MXTSA1
Infineon Technologies AG
|
$0.2709 | Yes | Active | YES | 2 mT | 0-25mA | 2.25 mT | -2.25 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 2.5 mA | 25 mA | 32 V | 3 V | e3 | 195 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||
|
TLE49632MXTSA1
Infineon Technologies AG
|
$0.3157 | Yes | Yes | Active | YES | 10 mT | 0-5mA | 7.3 mT | -7.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 170 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon | |||||||||||
|
TLE49655MXTSA1
Infineon Technologies AG
|
$0.3194 | Yes | Yes | Active | YES | 2.5 mT | 0-5mA | 10.4 mT | 2.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 170 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | ||||||||||||
|
TLE4906L
Infineon Technologies AG
|
$0.3378 | Yes | Yes | Active | NO | 1.5 mT | 0.6V | 12.9 mT | 4.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL OUTPUT | REVERSE POLARITY PROTECTION | UNIPOLAR | 6 mA | 20 mA | INVERTING | OPEN-COLLECTOR | 18 V | 2.7 V | BIPOLAR | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Tin (Sn) | SOLDER | 1.52 mm | 3.29 mm | 4.16 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||
|
TLE49645MXTMA1
Infineon Technologies AG
|
$0.3432 | Yes | Yes | Active | YES | 2.5 mT | 0-25mA | 10.4 mT | 2.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION | 2.5 mA | 25 mA | 32 V | 3 V | e3 | 195 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||
|
TLE49631MXTMA1
Infineon Technologies AG
|
$0.3484 | Yes | Yes | Active | YES | 4 mT | 0-5mA | 3.5 mT | -3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||
|
TLE4906LHALA1
Infineon Technologies AG
|
$0.3898 | Yes | Yes | Active | NO | 1.5 mT | 0.6V | 12.9 mT | 4.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL OUTPUT | REVERSE POLARITY PROTECTION | 6 mA | 20 mA | 18 V | 2.7 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.52 mm | 3.29 mm | 4.16 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||
|
TLE49631MXTSA1
Infineon Technologies AG
|
$0.4220 | Yes | Yes | Active | YES | 4 mT | 0-5mA | 3.5 mT | -3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |