Filter Your Search
1 - 2 of 2 results
|
TLE42764EV50XUMA1
Infineon Technologies AG
|
$1.3639 | Yes | Yes | Not Recommended | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HLSSOP | SSOP14,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SSOP-14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||
|
TLE42764EV50
Infineon Technologies AG
|
Check for Price | Yes | Active | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G14 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HLSSOP | SSOP14,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SSOP-14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |