Filter Your Search
1 - 3 of 3 results
|
TLE49215UHALA1
Infineon Technologies AG
|
$2.6148 | Yes | Yes | Active | NO | 1.5 mT | 2-WIRE INTERFACE | 0.25-0.60V | 20 mT | -5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SENSITIVITY IS -5 MV/MT | 8.8 mA | 50 mA | 24 V | 4.5 V | e3 | 170 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1 mm | 3.71 mm | 5.34 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||
|
TLE4921-5U
Infineon Technologies AG
|
$2.7552 | Yes | Yes | Active | NO | 1.5 mT | 3-WIRE INTERFACE | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | DIFFERENTIAL | REVERSE POLARITY PROTECTION | 8.8 mA | 24 V | 4.5 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | RECTANGULAR | SOLDER | 1 mm | 3.38 mm | 5.34 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | SIP4,.01,50 | ||||||||
|
TLE49215UXA
Infineon Technologies AG
|
Check for Price | Yes | Active | NO | 1.5 mT | 2-WIRE INTERFACE | 0.25-0.60V | 20 mT | -5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SENSITIVITY IS -5 MV/MT | 8.8 mA | 50 mA | 24 V | 4.5 V | 170 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1 mm | 3.71 mm | 5.34 mm | INFINEON TECHNOLOGIES AG | compliant | SSO-4 |