Filter Your Search
1 - 1 of 1 results
|
TLP28A
Littelfuse Inc
|
$23.6360 | Active | 3.5 V | 45.4 V | 10 µA | 8 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 34.4 V | 5 kW | 28 V | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |