Filter Your Search
1 - 4 of 4 results
|
TM0021AAAI61
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 76.8 MHz | 16 ppm | 0.0012 % | 0.7 PPM/YEAR | 30 Ω | 7 pF | 1.65mm x 1.25mm x 0.65mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202F; MIL-STD-883G; BASE 1 MECHANICAL DIMENSION ALSO AVAILABLE | 10 µW | -30 °C | 105 °C | SURFACE MOUNT | YES | 1.65mm x 1.25mm x 0.65mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 4 PIN | compliant | ||||||||||||||
|
TM0022AA4444
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 55.2 MHz | 10 ppm | 0.003 % | 1 PPM/FIRST YEAR | 50 Ω | 8 pF | 2.05mm x 1.65mm x 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | MIL-STD-202G; MIL-STD-883G; BASE 1 MECHANICAL DIMENSION ALSO AVAILABLE | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2.05mm x 1.65mm x 0.8mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 4 PIN | compliant | ||||||||||||||
|
2754K2
Bel Fuse
|
Check for Price | No | No | Obsolete | THROUGH HOLE MOUNTED | NO | BEL FUSE INC | unknown | EAR99 | ISDN | UL; CSA | 12.19 mm | 1.5 kV | 27.43 mm | 1 | 77 mH | DATACOM TRANSFORMER | 1:1.5 | 26.16 mm | |||||||||||||||||
|
2754J2
Bel Fuse
|
Check for Price | No | No | Active | THROUGH HOLE MOUNTED | NO | BEL FUSE INC | compliant | EAR99 | ISDN | UL; CSA | 12.19 mm | 1 kV | 27.43 mm | 1 | 77 mH | DATACOM TRANSFORMER | 1:1.5 | 26.16 mm |