Filter Your Search
1 - 3 of 3 results
|
TMC1203KLC50
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 | 0.293 % | 8 | 50 MHz | YES | ADC, PROPRIETARY METHOD | 600 mV | 3 | BINARY | TRACK | 135 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||
|
TMC1203KLC50
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5 V | 1 | 8 | 50 MHz | YES | ADC, PROPRIETARY METHOD | 3 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PQFP-G80 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 14 mm | 3.4 mm | 20 mm | ROCHESTER ELECTRONICS LLC | unknown | QFP | MQFP-80 | 80 | |||||||||
|
TMC1203KLC50
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 8 | 50 MHz | YES | ADC, PROPRIETARY METHOD | 3 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 3.4 mm | 20 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | MQFP-80 |