Filter Your Search
1 - 3 of 3 results
|
TMCP0J156KTRF
Vishay Intertechnologies
|
$0.1105 | Yes | Active | 15 µF | 6.3 V | 41.6 mA | 10 % | 0805 | 5.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
TMCP0J156KTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 µF | 6.3 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCP | 1.9 µA | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 0805 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
TMCP0J156KTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 15 µF | 6.3 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCP | 1.9 µA | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 0805 | unknown | EAR99 | 8532.21.00.50 |