Filter Your Search
1 - 2 of 2 results
|
TPA3005D2PHPRG4
Texas Instruments
|
$4.1729 | Yes | Yes | Active | 2 | 22 kHz | 31.8 dB | HTFQFP | 6 W | 18 V | CLASS D AUDIO AMPLIFIER | CMOS | 97 dB | 1 | 22 mA | 8.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | |||
|
TPA3005D2PHPR
Texas Instruments
|
$4.5432 | Yes | Yes | Active | 2 | 22 kHz | 31.8 dB | HTFQFP | 6 W | 18 V | CLASS D AUDIO AMPLIFIER | CMOS | 97 dB | 1 | 22 mA | 8.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |