Filter Your Search
1 - 1 of 1 results
|
TPS546C23RVFR
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 18 V | 4.5 V | 350 mV | 5.5 V | 35 A | 1 | YES | BUCK | 1 MHz | OUTPUT IN ADJUSTABLE MODE IS 0.35V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N40 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 1.52 mm | TEXAS INSTRUMENTS INC | LQFN-40 | not_compliant | 2016-07-27 | Texas Instruments |