Filter Your Search
1 - 2 of 2 results
|
TPS60310DGSR
Texas Instruments
|
$1.0755 | Yes | Yes | Lifetime Buy | 1 V | 3 V | 1.8 V | 900 mV | 3.3 V | 3.3 V | 20 mA | 2 | YES | DOUBLER INVERTER | 900 kHz | ALSO OPERATES AT 3.3V | SWITCHED CAPACITOR REGULATOR | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS60310DGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 V | 3 V | 1.8 V | 900 mV | 80 mA | YES | DOUBLER INVERTER | 900 kHz | ALSO OPERATES AT 3.3V | SWITCHED CAPACITOR REGULATOR | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | EAR99 | 8542.39.00.01 |