Filter Your Search
1 - 2 of 2 results
![]() |
TPS61200DRCR
Texas Instruments
|
$1.3923 | Yes | Yes | Active | 1.2 V | 5.5 V | 300 mV | 1.8 V | 5.5 V | 1.5 A | 1.2 V | 1 | YES | BOOST | 1.65 MHz | ADJUSTABLE VOLTAGE FROM 0.3V TO 5.5V | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS61200DRCRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.2 V | 5.5 V | 300 mV | 1.8 V | 5.5 V | 1.5 A | 1 | YES | BOOST | 1.65 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.8V TO 5.5V | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |