Filter Your Search
1 - 1 of 1 results
|
TPS61253AYFFR
Texas Instruments
|
$0.6719 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 2.3 V | 5 V | 5 V | 4.6 A | 1 | YES | BOOST | 3.8 MHz | ALSO OPERATES WITH PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B9 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.192 mm | 1.288 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | EAR99 | 2017-06-21 | Texas Instruments |