Filter Your Search
1 - 1 of 1 results
![]() |
TPS62623YFFR
Texas Instruments
|
$0.6843 | Yes | Yes | Obsolete | 3.6 V | 1.225 V | 5.5 V | 2.3 V | 1.225 V | 1.225 V | 600 mA | 1 | YES | BUCK | 6.6 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.2 mm | 1.6 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |