Filter Your Search
1 - 1 of 1 results
|
TPS62823DLCR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.4 V | 600 mV | 4 V | 3 A | 1 | YES | BUCK | 2.2 MHz | IN ADJUSTABLE MODE OUTPUT VOLTAGE IS 0.6V TO 4V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.5 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-04-05 | Texas Instruments |