Parametric results for: tps650001rtet under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps650001rtet
Select parts from the table below to compare.
Compare
Compare
TPS650001RTET
Texas Instruments
$2.5097 Yes Yes Active 3.6 V 1.2 V 6 V 2.3 V 600 mA 3.6 V 3 YES BUCK 2.847 MHz ALSO OPERATES AS LDO REGULATOR AT 1.8V, 2.8V; PFM CONTROL TECHNIQUE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC16,.12SQ,20 16 compliant EAR99 8542.39.00.01 Texas Instruments