Filter Your Search
1 - 10 of 18 results
|
TPSMB36AHE3_A/H
Vishay Intertechnologies
|
$0.2595 | Yes | Active | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | ||||||||||||
|
TPSMB36AHE3_A/I
Vishay Intertechnologies
|
$0.2640 | Yes | Active | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay | ||||||||||||
|
TPSMB36A
Littelfuse Inc
|
$0.2792 | Yes | Active | 3.5 V | 49.9 V | 1 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 600 W | 30.8 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
TPSMB36A-VR
Littelfuse Inc
|
$0.3242 | Yes | Active | 5 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 44.2 V | 600 W | R-PDSO-J2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -65 °C | 265 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | 2016-10-29 | LITTELFUSE | |||||||||||
|
TPSMB36A-E3/52T
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | PATENTED DEVICE | 37.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||||||
|
TPSMB36AHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 1 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
TPSMB36A-E3/52T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | PATENTED DEVICE | 37.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||||||
|
TPSMB36A
General Instrument Corp
|
Check for Price | Obsolete | 49.9 V | 2 µA | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | R-PDSO-G2 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||||||
|
TPSMB36AHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 49.9 V | 5 µA | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 600 W | 30.8 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||
|
TPSMB36A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 49.9 V | 36 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 30.8 V | e0 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay |