Filter Your Search
1 - 1 of 1 results
|
TRA1-1211
Traco Power
|
Check for Price | Yes | Not Recommended | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |