Filter Your Search
1 - 1 of 1 results
|
TS3A5018RSVR
Texas Instruments
|
$0.5506 | Yes | Yes | Active | 2.5 V | YES | 300 MHz | 22 Ω | 400 mΩ | 10.5 ns | 9 ns | 100 mA | SPDT | NC | 4 | 4 | 48 dB | SEPARATE OUTPUT | 2 µA | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | TEXAS INSTRUMENTS INC | QFN | UQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |