Filter Your Search
1 - 10 of 20 results
|
TS63Y504KR10
Vishay Sfernice
|
$2.2806 | Yes | Yes | Active | 500 kΩ | 10 % | 130 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y103KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | TIN | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y104KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 158 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y102KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 1 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15.8 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y502KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 35.3 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y201KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 7.07 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y202KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 22.3 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | TIN | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y203KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 70.7 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y501KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 11.2 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||
|
TS63Y101KR10
Vishay Sfernice
|
$2.6623 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | Vishay |