Filter Your Search
1 - 10 of 10 results
|
HTST-115-01-T-DV-TR
Samtec Inc
|
$2.0685 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.8 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
TST-115-01-T-D
Samtec Inc
|
$2.0804 | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.365 inch | 0.365 inch | 1.8 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||
|
TST-115-01-T-D-LL
Samtec Inc
|
$2.2562 | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 105 °C | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.365 inch | 0.365 inch | 1.8 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
TST-115-01-T-D-30
Samtec Inc
|
$2.3584 | Yes | Active | 29 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
TST-115-01-T-D-01
Samtec Inc
|
$2.3800 | Yes | Active | 29 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
HTST-115-01-T-D
Samtec Inc
|
$2.4446 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3.4 A | MALE | BOARD | PCT-POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.365 inch | 0.35 inch | 1.8 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||
|
HTST-115-01-T-DV
Samtec Inc
|
$2.4705 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.8 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||
|
HTST-115-01-T-DV-A
Samtec Inc
|
$2.8500 | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.8 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
HTST-115-01-T-DV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.8 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
HTST-115-01-T-DV-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.86 mm | SURFACE MOUNT | 0.365 inch | 0.4 inch | 1.8 inch | SAMTEC INC | compliant |