Parametric results for: tt桑拿【聯系Q:509339191】 under Fiber Optic Emitters

Filter Your Search

1 - 10 of 535,009 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADL-78051TL
Laser Components USA Inc
$1.9869 Active 785 nm 770 nm 795 nm 1.8 V LASER DIODE EMITTER SEATED HT-CALCULATED 40 mA 2.2 V 20 mA DIGITAL THROUGH HOLE MOUNT NO 3.85 mm 5.6 mm LASER COMPONENTS GMBH unknown
MAX3798ETJ+
Maxim Integrated Products
$3.3414 Yes Yes Transferred 10.32 Gbps 3.24 V VCSEL EMITTER 26 ps 1 26 ps 150 mA 3.63 V 2.85 V DIGITAL e3 -40 °C 85 °C SFP CONNECTOR THROUGH HOLE MOUNT NO MATTE TIN 750 µm 5 mm 5 mm MAXIM INTEGRATED PRODUCTS INC compliant ROHS COMPLIANT EAR99 8542.33.00.01
OPB100-EZ
TT Electronics OPTEK Technology
$3.6383 Yes Yes Transferred 880 nm LED EMITTER 1 20 mA 1.7 V DIGITAL -40 °C 80 °C 3.81 mm 20.32 mm 8.128 mm OPTEK TECHNOLOGY INC compliant TT Electronics
SFH756
Infineon Technologies AG
$3.9364 No Transferred 660 nm 2.1 V LED EMITTER 100 ns POF 1 100 ns 25 nm 2 mA e0 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 9 mm 24.2 mm 9.2 mm INFINEON TECHNOLOGIES AG compliant Infineon
LC-LMD-650-03-01-A
Laser Components USA Inc
$5.3220 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown
LC-LMD-650-03-03-A
Laser Components USA Inc
$5.3220 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown
SV3637-001
Finisar Corporation
$7.2000 Transferred 850 nm 830 nm 870 nm 10 Gbps 1.75 V VCSEL EMITTER SMF 1 850 pm 15 mA 2.2 V 1.5 V 3.5 mA 70 °C THROUGH HOLE MOUNT TO-46 NO 3.32 mm 4.67 mm FINISAR CORP unknown Finisar
OPB100Z
TT Electronics OPTEK Technology
$7.5605 Yes Yes Transferred 880 nm LED EMITTER 1 20 mA 1.7 V DIGITAL -40 °C 80 °C 3.81 mm 20.32 mm 8.128 mm OPTEK TECHNOLOGY INC compliant TT Electronics
LC-LMD-650-01-03-A
Laser Components USA Inc
$7.6302 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown
LC-LMD-650-02-03-A
Laser Components USA Inc
$7.6302 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown