Filter Your Search
1 - 2 of 2 results
![]() |
UPC1555C-A
NEC Electronics Group
|
Check for Price | Obsolete | 5 V | NO | 100 kHz | PULSE; RECTANGULAR | BIPOLAR | 1 | 16 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e6 | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UPC1555C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NO | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e6 | 70 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP-8 | unknown | EAR99 | 8542.39.00.01 |