Filter Your Search
1 - 4 of 4 results
|
UBA3070T/N1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
UBA3070T/N1/G,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 V | 205 kHz | LED DISPLAY DRIVER | 1 | 10.6 V | 9.3 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | ||||||||||
|
UBA3070T/N1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 V | 205 kHz | LED DISPLAY DRIVER | 1 | 10.6 V | 9.3 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | NXP | |||
|
UBA3070T/N1-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 |