Filter Your Search
1 - 2 of 2 results
|
UC2903J
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 8 V | 40 V | 15 mA | 4 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | OTHER | R-GDIP-T18 | e0 | Not Qualified | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-18 | unknown | ||||||||||
|
UC2903J
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 8 V | 40 V | 15 mA | 4 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-GDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.606 mm | 5.08 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-18 | not_compliant | DIP | 18 | EAR99 | 8542.39.00.01 |