Parametric results for: uc3172adwp under Motion Control Electronics

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: uc3172adwp
Select parts from the table below to compare.
Compare
Compare
UC3172ADWP
Rochester Electronics LLC
Check for Price Yes Active 5 V YES 1 A VOICE COIL MOTOR CONTROLLER BIPOLAR 1 15 V 4 V COMMERCIAL R-PDSO-G28 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TIN LEAD GULL WING 1.27 mm DUAL 17.905 mm 2.65 mm 7.52 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-28 28 unknown
UC3172ADWP
Texas Instruments
Check for Price No No Obsolete 5 V YES 1 A VOICE COIL MOTOR CONTROLLER BIPOLAR 1 15 V 4 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY HSOP SOP28,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG GULL WING 1.27 mm DUAL 17.905 mm 2.65 mm 7.52 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 not_compliant EAR99 8542.39.00.01
UC3172ADWP
Unitrode Corporation
Check for Price No Transferred YES 1 A VOICE COIL MOTOR CONTROLLER BIPOLAR 1 23 mA 15 V 2.6 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL UNITRODE CORP unknown