Filter Your Search
1 - 4 of 4 results
|
UC3176QPTR
Unitrode Corporation
|
Check for Price | Transferred | 12 V | YES | 2.5 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 35 V | 3 V | COMMERCIAL | S-PQCC-C28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | C BEND | QUAD | UNITRODE CORP | PLASTIC, LCC-28 | unknown | ||||||||||||||||||
|
UC3176QP
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | YES | 2.5 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 35 V | 3 V | COMMERCIAL | S-PQCC-C28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | C BEND | 1.27 mm | QUAD | UNITRODE CORP | PLASTIC, LCC-28 | unknown | ||||||||||||
![]() |
UC3176QP
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | YES | 2.5 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 35 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | LCC-28 | compliant | QLCC | 28 | EAR99 | 8542.39.00.01 | ||
![]() |
UC3176QPTR
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | YES | 2.5 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 35 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | LCC-28 | compliant | QLCC | 28 | EAR99 | 8542.39.00.01 |