Filter Your Search
1 - 10 of 15 results
|
UC3841N
Texas Instruments
|
$10.3895 | Yes | Yes | Active | 20 V | 32 V | 8 V | 1 A | 8.4 V | 32 V | NO | BUCK-BOOST | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T18 | e4 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UC3841NG4
Texas Instruments
|
$14.0322 | Yes | Obsolete | 20 V | 30 V | 8 V | 1 A | NO | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T18 | e4 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||||
|
UC3841DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP18,.4 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 18 | |||||
|
UC3841DW
Unitrode Corporation
|
Check for Price | No | Transferred | 20 V | 30 V | 8 V | 1 A | 14 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | unknown | ||||||||||||||||||
|
UC3841J
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 30 V | 8 V | 1 A | NO | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-GDIP-T18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP18,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||||
|
UC3841DW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G18 | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, SOIC-18 | unknown | SOIC | 18 | ||||||||||
|
UC3841DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP18,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 18 | |||||||||
|
UC3841N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 30 V | 8 V | 1 A | NO | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T18 | e4 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, DIP-18 | unknown | DIP | 18 | ||||||||||
|
UC3841Q
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 30 V | 8 V | 1 A | YES | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | S-PQCC-J20 | e0 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||
|
UC3841DWTR
Unitrode Corporation
|
Check for Price | Transferred | 20 V | 30 V | 8 V | 1 A | 14 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown |