Filter Your Search
1 - 1 of 1 results
|
UCC2813D-4G4
Texas Instruments
|
$2.4375 | Yes | Obsolete | 10 V | 5 V | 12 V | 9.3 V | 4.925 V | 5.075 V | 1 A | 10 V | 30 mA | YES | SINGLE | 52 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |