Filter Your Search
1 - 2 of 2 results
|
UCD3138A64PFCR
Texas Instruments
|
$11.3815 | Yes | Yes | Active | 65536 | 2 MHz | 43 | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | I2C; SPI; UART | NO | NO | YES | 8 | NO | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
UCD3138A64PFC
Texas Instruments
|
$13.5392 | Yes | Yes | Active | 65536 | 2 MHz | 43 | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | I2C; SPI; UART | NO | NO | YES | 8 | NO | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |