Filter Your Search
1 - 2 of 2 results
|
UCD9248PFCR
Texas Instruments
|
$5.2186 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 3.3 V | 55 mA | 4 | YES | SINGLE | 2 MHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQFP-G80 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCD9248PFC
Texas Instruments
|
$8.6194 | Yes | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 3.3 V | 55 mA | 4 | YES | SINGLE | 2 MHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQFP-G80 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |