Filter Your Search
1 - 10 of 13 results
|
UPD75P0016GB-3BS-MTX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 6 MHz | 16384 | 256 | UPD75XL | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||
|
UPD75P0016CU
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6 MHz | 6 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | 0.600 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-42 | 42 | compliant | 8542.31.00.01 | ||||||||||||
|
UPD75P0016GB-3BS-MTX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6 MHz | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 | |||||||||||
|
UPD75P0016GB-3BS-MTX-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 3.0226 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-44 | compliant | ||||||||||||
|
UPD75P0016GB-3BS-MTX-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.0226 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | |||||||||||
|
UPD75P0016GB-3BS-MTX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.0226 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | unknown | ||||||||||||||||
|
UPD75P0016GB-3BS-MTX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 6 MHz | 16384 | 256 | UPD75XL | 6 MHz | 34 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 2.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.0226 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | ||
|
UPD75P0016CU
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 6 MHz | 6 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 2.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.13 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-42 | unknown | ||||||||||||||||
|
UPD75P0016CU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 6 MHz | 16384 | 256 | UPD75XL | 6 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 11 mA | 5.5 V | 2.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.13 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.778 MM PITCH, SHRINK, LEAD FREE, PLASTIC, DIP-42 | 42 | unknown | 8542.31.00.01 | |||||
|
UPD75P0016CU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 34 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e1 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN SILVER COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.13 mm | NEC ELECTRONICS CORP | DIP | 0.600 INCH, 1.778 MM PITCH, SHRINK, LEAD FREE, PLASTIC, DIP-42 | 42 | compliant | 8542.31.00.01 |