Filter Your Search
1 - 10 of 18 results
|
UPW1H152MHD
Nichicon Corporation
|
$0.9833 | Yes | Yes | Active | 1.5 mF | 50 V | 2.295 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NON SOLVENT-PROOF | 2.25 mA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW1H152MHD6
Nichicon Corporation
|
$1.1496 | Yes | Yes | Active | 1.5 mF | 50 V | 2.3715 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NON SOLVENT-PROOF | 2.25 mA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW1H152MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 50 V | 2.295 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | SNAP-IN | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1H152MHD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 50 V | 2.3715 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1H152MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 50 V | 2.295 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1H152MHD1TN
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.5 mF | 50 V | 2.295 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPW1H152MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 50 V | 2.295 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||
|
UPW1H152MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 50 V | 2.295 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
UPW1H152MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.5 mF | 50 V | 2.3715 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPW1H152MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 50 V | 2.295 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.25 mA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |