Filter Your Search
1 - 10 of 12 results
|
UPW1J680MPD
Nichicon Corporation
|
$0.1930 | Yes | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPW1J680MPD1TD
Nichicon Corporation
|
$0.2049 | Yes | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPW1J680MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1J680MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | SNAP-IN | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1J680MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1J680MPD1FA
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1J680MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1J680MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1J680MPD1FV
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW1J680MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 263.25 mA | 20 % | 342 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 128.52 µA | 0.09 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |