Filter Your Search
1 - 10 of 42 results
|
RRR030P03FRATL
ROHM Semiconductor
|
$0.2927 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 75 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2016-06-23 | ROHM Semiconductor | ||||||||||||||||||||||||||||
|
RRR015P03TL
ROHM Semiconductor
|
$0.3008 | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.5 A | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | ROHS COMPLIANT, TSMT3, 3 PIN | compliant | EAR99 | ROHM Semiconductor | 3 | |||||||||||||||||||||||||||
|
RRR030P03TL
ROHM Semiconductor
|
$0.3243 | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ROHM Semiconductor | 3 | |||||||||||||||||||||||||||
|
RRR040P03HZGTL
ROHM Semiconductor
|
$0.3636 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 45 mΩ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2018-08-27 | ROHM Semiconductor | |||||||||||||||||||||||||||||
|
RRR030P03HZGTL
ROHM Semiconductor
|
$0.3787 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 75 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 2018-07-04 | ROHM Semiconductor | |||||||||||||||||||||||||||||
|
RRR040P03TL
ROHM Semiconductor
|
$0.3794 | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | TSMT3, 3 PIN | compliant | EAR99 | ROHM Semiconductor | 3 | |||||||||||||||||||||||||||
|
RRR040P03FRATL
ROHM Semiconductor
|
$0.4389 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 45 mΩ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SC-96, SOT-346T, 3 PIN | compliant | EAR99 | ROHM Semiconductor | ||||||||||||||||||||||||||||||
|
RRR-LT12MB
Vertiv Inc
|
Check for Price | Obsolete | YES | IT CAN ALSO BE OPERATED AT 1270NM TO 1355NM | 85 °C | -40 °C | EMERSON NETWORK POWER | unknown | 3.72 inch | 9.8 mm | 23.27 mm | AMPLIFIER | OC-48, STM-16 | LC CONNECTOR | LASER, PREAMPLIFIER | TRANSCEIVER | MMF, SMF | SURFACE MOUNT | 1.343 µm | 1.285 µm | 1.31 µm | 12 dB | -9.75 dBm | 3.465 V | 3.135 V | 3.3 V | |||||||||||||||||||||||||||||||||||||
|
2SK291RRR
Hitachi Ltd
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 | 50 mA | LOW NOISE | JUNCTION | DEPLETION MODE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | HITACHI LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 3 | TO-92 | ||||||||||||||||||||||||||||||||||||
|
RRR-LT12HB
Vertiv Inc
|
Check for Price | Obsolete | YES | IT CAN ALSO BE OPERATED AT 1270NM TO 1355NM | 85 °C | -40 °C | EMERSON NETWORK POWER | unknown | 3.72 inch | 9.8 mm | 23.27 mm | AMPLIFIER | OC-48, STM-16 | LC CONNECTOR | LASER, PREAMPLIFIER | TRANSCEIVER | MMF, SMF | SURFACE MOUNT | 1.343 µm | 1.285 µm | 1.31 µm | 12 dB | -9.75 dBm | 3.465 V | 3.135 V | 3.3 V |