Filter Your Search
1 - 1 of 1 results
|
USB3106-30-0230-A
Global Connector Technology
|
$0.4602 | Yes | Active | 5 | 1 | 1.3 mm | 2 | 30 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | STRAIGHT | USB CONNECTOR | POWER CURRENT: 1.8 A | 100VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | USB A/B | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1 mm | 30u inch | NICKEL | SOLDER | 0.114 inch | 0.22 inch | 0.313 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |