Filter Your Search
1 - 10 of 18 results
|
TA-314050
UTK Component
|
Check for Price | Contact Manufacturer | 1:50 | 160 mΩ | 7 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 250 V-us | 20 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-316200
UTK Component
|
Check for Price | Contact Manufacturer | 1:200 | 2.85 Ω | 112 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 950 V-us | 30 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-326210
UTK Component
|
Check for Price | Contact Manufacturer | 1:200 | 2 Ω | 224 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 2500 V-us | 60 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-326100
UTK Component
|
Check for Price | Contact Manufacturer | 1:100 | 460 mΩ | 56 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 600 V-us | 60 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-314200
UTK Component
|
Check for Price | Contact Manufacturer | 1:200 | 2.85 Ω | 112 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 950 V-us | 20 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-316100
UTK Component
|
Check for Price | Contact Manufacturer | 1:100 | 630 mΩ | 28 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 450 V-us | 30 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-116800
UTK Component
|
Check for Price | Contact Manufacturer | 1:800 | 50 Ω | 900 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 4000 V-us | 25 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-116500
UTK Component
|
Check for Price | Contact Manufacturer | 1:500 | 19 Ω | 350 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 2500 V-us | 25 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-316050
UTK Component
|
Check for Price | Contact Manufacturer | 1:50 | 160 mΩ | 7 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 250 V-us | 30 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 | ||
|
TA-326200
UTK Component
|
Check for Price | Contact Manufacturer | 1:200 | 2 Ω | 224 mH | 200 kHz | CURRENT SENSE TRANSFORMER | 2500 V-us | 60 A | BAR PRIMARY | 80 °C | THROUGH HOLE MOUNTED | NO | UTK COMPONENT | unknown | EAR99 |