Filter Your Search
1 - 4 of 4 results
|
V18MLA1210NH
Littelfuse Inc
|
$0.6547 | No | Yes | Active | VARISTOR | 14 V | 2.5 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.87 mm | 4.06 mm | 2.54 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||||
|
V18MLA1210NHAUTO
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 14 V | 2.5 J | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.87 mm | 3.2 mm | 2.54 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||
|
V18MLA1210NH
Intersil Corporation
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
V18MLA1210NH
Harris Semiconductor
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | unknown |