Parametric results for: v23042a2603b101 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23042a2603b101
Select parts from the table below to compare.
Compare
Compare
V23042A2603B101
TE Connectivity
Check for Price Obsolete 150 mW 960 Ω 5 A 220 V 250 V 5 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC POLARIZED 13 mA 9.6 V 1.2 V 12 V 5A@220VAC 5A@250VDC 8 ms 6 ms CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10.2 mm 10.7 mm 20.2 mm 20.2mm X 10.2mm X 10.7mm TE CONNECTIVITY LTD unknown EAR99 8536.49.00.50