Filter Your Search
1 - 3 of 3 results
|
V7-6B19D8
Honeywell Sensing and Control
|
$2.0316 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 3.89 N | 1.19 mm | PANEL MOUNT | 2.21 mm | NO | SOLDER | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
V7-6B19D8-057
Honeywell Sensing and Control
|
$3.3230 | Yes | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 11A@277VAC | .5A@250VDC | 11 A | 277 V | 0.54 N | 7.62 mm | PANEL MOUNT | 11.3 mm | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
V7-6B19D8-672
Honeywell Sensing and Control
|
Check for Price | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPECIAL LEVER | 11A@250VAC | A@VDC | 11 A | 250 V | 1.67 N | 3.8 mm | -40 °C | 82 °C | PANEL MOUNT | 5.27 mm | NO | QUICK CONNECT | 10.2 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |