Filter Your Search
1 - 4 of 4 results
|
VCC1-B3D-25M0000000_SNPB
Microchip Technology Inc
|
Check for Price | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||
|
VCC1-B3D-25M0000000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | ||||||
|
VCC1-B3D-25M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | Microsemi Corporation | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | |||||
|
VCC1-B3D-25M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 |