Filter Your Search
1 - 1 of 1 results
|
VIC64-NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 68K FAMILY | 8 | 7 | 70 MBps | 64 MHz | YES | 5 V | BUS CONTROLLER, VME | MOS | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.99 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 3A991.A.2 | 8542.31.00.01 |