Filter Your Search
1 - 4 of 4 results
|
VIPER100SP-E
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | , | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
VIPER100SP(022Y)
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | , | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
VIPER100SP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 7.5 mm | 9.4 mm | 3.75 mm | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
VIPER100SP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 5.3 A | NO | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PZFM-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 7.5 mm | 9.4 mm | 3.75 mm | STMICROELECTRONICS | ZFM | PENTAWATT HV-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |