Filter Your Search
1 - 4 of 4 results
|
VNB14NV04-E
STMicroelectronics
|
$1.9500 | Yes | Obsolete | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 3 | 245 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 10.2 mm | 4.826 mm | 9.15 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VNB14NV04TR-E
STMicroelectronics
|
$2.1528 | Yes | Active | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 245 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 10.2 mm | 4.826 mm | 9.15 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
VNB14NV0413TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 10.2 mm | 4.83 mm | 9.15 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
VNB14NV04
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 10.2 mm | 4.826 mm | 9.15 mm | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |