Filter Your Search
1 - 1 of 1 results
![]() |
VNS3NV04D-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 A | 10 µs | 1.35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SOURCE AND SINK | 30 V | 13 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |