Filter Your Search
1 - 1 of 1 results
|
VOF-40C-S5
CUI Inc
|
$19.7672 | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 8 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 40 W | R-XXMA-X | CE, EN | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | CUI INC | , | compliant | EAR99 | 2019-11-22 | CUI Inc. |