Filter Your Search
1 - 10 of 48 results
|
VRA3-D12-D15-DIP
CUI Inc
|
Check for Price | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | CUI INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
VRXC-80G1A0
Bel Fuse
|
Check for Price | Obsolete | 10.2 V | 7.5 V | 700 mV | 3.3 V | 1 | NO | YES | SEATED HGT-NOM; PINS ARE LOCATED IN PARALLEL ROWS | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 80 W | R-XDMA-T26 | 26 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 11.43 mm | 36.83 mm | 27.94 mm | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
|
VRB3-D48-S15-DIP
CUI Inc
|
Check for Price | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | CUI INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
VRB3-D24-S5-DIP
CUI Inc
|
Check for Price | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | CUI INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
VRA3-D24-D15-DIP
CUI Inc
|
Check for Price | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | CUI INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
VRB3-D12-S12-DIP
CUI Inc
|
Check for Price | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | CUI INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
VRXC-90G1A0G
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
VRXZ-01RD10
Bel Fuse
|
Check for Price | Yes | Yes | Active | 24 V | 22.5 V | 28 V | 24 V | 22.5 V | 24 V | 2 | NO | NO | ADDITIONAL 22.5 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 1.3 W | R-XSMA-P6 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | MODULE | 6 | ||||||
|
VRXC-90G1A0
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
VRB3-D12-S15-DIP
CUI Inc
|
Check for Price | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | CUI INC | , | unknown | EAR99 |