Filter Your Search
1 - 10 of 12 results
|
W117SIP-10
Schneider Electric
|
Check for Price | Active | 24 V | 2.2 kΩ | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | ||||
|
W117SIP-6
Schneider Electric
|
Check for Price | Yes | Obsolete | 5 V | 500 Ω | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric | ||
|
W117SIP-3
Schneider Electric
|
Check for Price | Yes | Obsolete | 12 V | 1 kΩ | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric | ||
|
W117SIP-22
Schneider Electric
|
Check for Price | Yes | Obsolete | 5 V | 500 Ω | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric | ||
|
W117SIP-24
Schneider Electric
|
Check for Price | Yes | Obsolete | 24 V | 2.2 kΩ | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | |||
|
W117SIP-18
Schneider Electric
|
Check for Price | Yes | Obsolete | 5 V | 500 Ω | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric | ||
|
W117SIP-26
Schneider Electric
|
Check for Price | Yes | Obsolete | 24 V | 2.2 kΩ | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric | ||
|
W117SIP-5
Schneider Electric
|
Check for Price | Obsolete | 24 V | 2 kΩ | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | ||||
|
W117SIP-23
Schneider Electric
|
Check for Price | Obsolete | 12 V | 1 kΩ | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric | |||
|
W117SIP-1
Schneider Electric
|
Check for Price | Yes | Obsolete | 5 V | 500 Ω | 500 mA | 120 V | 200 V | 500 mA | 50000000 Cycle(s) | SPST | DC | 0.5A@120VAC | 0.5A@200VDC | Random | 450 µs | -40 °C | 85 °C | AC/DC | Rhodium | 4 | 1 FORM A | SOLDER | 7.27 mm | 7.5 mm | 19.3 mm | 19.3mm x 7.27mm x 7.5mm | 0.003200406400812802 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | Schneider Electric |