Filter Your Search
1 - 10 of 16 results
|
W2F11A1018AT1A
Kyocera AVX Components
|
$0.1992 | Yes | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
W2F11A1018AT1F
Kyocera AVX Components
|
$0.2022 | Yes | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
W2F11A10184T1F
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | AEC-Q200 | 1 GΩ | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 4 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |||
|
W2F11A1018AT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 4 | TR, EMBOSSED, 13 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
W2F11A1018AT4F
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION; AEC-Q200 | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TR, EMBOSSED, 13 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
W2F11A1018AT3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
W2F11A10184T3A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | AEC-Q200 | 1 GΩ | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 4 | TR, EMBOSSED, 13 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |||
|
W2F11A1018AT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 4 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
W2F11A1018AT2F
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 4 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
W2F11A10184T2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | AEC-Q200 | 1 GΩ | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 4 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN |