Filter Your Search
1 - 10 of 12 results
|
W77LE532F-25
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | QFP-44 | 44 | unknown | 8542.31.00.01 | ||||
|
W77LE532A25PL
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 20 MHz | 36 | YES | 4.5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||
|
W77LE532A25PL
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | LCC | ROHS COMPLIANT, PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||||
|
W77LE532P-25
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 4.5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | |||||||||||
|
W77LE532F-25
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 4.5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||||||||||
|
W77LE532P-25
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||||
|
W77LE532A25FL
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | ROHS COMPLIANT, QFP-44 | 44 | unknown | 8542.31.00.01 | ||||
|
W77LE532A25DL
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | ROHS COMPLIANT, DIP-40 | 40 | unknown | 8542.31.00.01 | |||
|
W77LE532-25
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | ||||
|
W77LE532A25FL
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 65536 | 256 | 8051 | 8 | 16 | 20 MHz | 36 | YES | 4.5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 30 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP, QFP44,.52SQ,32 | compliant | 8542.31.00.01 |